Molex 1300080315 technical specifications.
| Color | Black |
| Connector Type A | Plug |
| Connector Type B | Wire Leads |
| Mount | Free Hanging |
| Orientation | Right Angle |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | Brad Mini-Change 130008 |
| Shielding | Unshielded |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Molex 1300080315 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.