
This 12-foot, round, unshielded cable assembly features a male-to-female straight connection with a 16AWG, 3-conductor configuration. It boasts a 13A current rating and a 600V voltage rating, with a maximum operating temperature of 105°C and a minimum of -20°C. The yellow PVC jacket and insulation protect the copper conductors, and the assembly is rated IP67 for waterproof and dust-tight performance. Designed for free-hanging mounting, this RoHS compliant component is suitable for sensor and actuator applications.
Molex 1300100228 technical specifications.
| Color | Yellow |
| Conductor Material | Copper |
| Connector Type A | Receptacle |
| Connector Type B | Plug |
| Current Rating | 13A |
| Gender | Male to Female |
| Insulation Color | Yellow |
| Jacket Material | PVC |
| Length | 12foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Free Hanging |
| Number of Conductors | 3 |
| Number of Cores | 3 |
| Number of Strands | 65 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Brad® Mini-Change® 130010 |
| Shielding | Unshielded |
| Voltage Rating | 600V |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Molex 1300100228 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
