Molex 1300100525 technical specifications.
| Color | Yellow |
| Conductor Material | Copper |
| Connector Type A | Receptacle |
| Connector Type B | Plug |
| Current Rating | 10A |
| Gender | Male to Female |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 6foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Free Hanging |
| Number of Conductors | 4 |
| Number of Contacts | 4 |
| Number of Cores | 4 |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | Brad® Mini-Change® 130010 |
| Shielding | Unshielded |
| Voltage Rating | 600V |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Molex 1300100525 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
