Molex 1300100794 technical specifications.
| Color | Yellow |
| Current Rating | 10A |
| Gender | Male to Female |
| Jacket Material | PVC |
| Length | 1m |
| Number of Conductors | 4 |
| Orientation | Straight |
| Voltage Rating | 600V |
| Wire/Cable Gauge | 16AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 1300100794 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.