Molex 1300101316 technical specifications.
| Color | Yellow |
| Contact Material | Brass |
| Contact Plating | Nickel, Gold |
| Current Rating | 8A |
| Gender | Male to Female |
| Jacket Material | PVC |
| Length | 1.83m |
| Number of Conductors | 6 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | 130010 |
| Voltage Rating | 600V |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 1300101316 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.