
Round, unshielded cable assembly featuring a 6-foot length and 16AWG wire gauge. This assembly connects a 12-position male plug to a 12-position female receptacle, both with straight orientation and free-hanging mounting. Contacts are brass with gold plating, supporting a 5A current rating and a voltage rating of 600V (600.6kV DC). The yellow PVC jacket and insulation ensure durability, with an operating temperature range of -20°C to 105°C. Rated IP68, this waterproof and dust-tight assembly is RoHS compliant.
Molex 1300120113 technical specifications.
| Color | Yellow |
| Connector Type A | Receptacle |
| Connector Type B | Plug |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 5A |
| Gender | Female |
| Insulation Color | Yellow |
| Jacket Material | PVC |
| Length | 6foot |
| Max Current Rating | 5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 600.6kV |
| Mount | Free Hanging |
| Number of Conductors | 2 |
| Orientation | Straight |
| Ratings | IP68, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | 130012 |
| Shielding | Unshielded |
| Voltage Rating | 600V |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Molex 1300120113 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.