Molex 130013-0148 technical specifications.
| Gender | Female |
| Mount | Panel |
| Number of Cores | 3 |
| Orientation | Straight |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Molex 130013-0148 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.