Molex 130013-0201 technical specifications.
| Color | Multiple |
| Length | 0.5foot |
| Orientation | Straight |
| Package Quantity | 1 |
| Reach SVHC Compliant | Yes |
| Series | Brad® Mini-Change® 130013 |
| Shielding | Unshielded |
| Wire/Cable Type | Individual |
| RoHS | Compliant |
Download the complete datasheet for Molex 130013-0201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.