Molex 130013-0605 technical specifications.
| Color | Multiple |
| ELV | Compliant |
| Gender | Male |
| Length | 6foot |
| Number of Contacts | 6 |
| Number of Cores | 6 |
| Number of Poles | 6 |
| Orientation | Straight |
| Package Quantity | 1 |
| Series | Brad® Mini-Change® 130013 |
| Shielding | Unshielded |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Individual |
| RoHS | Compliant |
Download the complete datasheet for Molex 130013-0605 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
