
2-pole, straight circular connector featuring a female receptacle and wire leads with a female contact gender. This yellow, unshielded connector utilizes a copper alloy contact material with gold plating, rated for 13A and 600V (600.6kV DC). Designed for panel or cable mount, it accommodates 16AWG individual wire with a PVC jacket, operating between -20°C and 105°C. The connector offers IP67, waterproof, and dust-tight ratings.
Molex 1300130060 technical specifications.
| Color | Yellow, Multiple |
| Connector Type A | Receptacle |
| Connector Type B | Wire Leads |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 13A |
| Gender | Female |
| Jacket Material | PVC |
| Length | 0.305m |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 600.6kV |
| Mount | Panel, Cable |
| Number of Conductors | 2 |
| Number of Contacts | 2 |
| Number of Poles | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | 130013 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Individual |
| RoHS | Compliant |
Download the complete datasheet for Molex 1300130060 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.