Molex 1300130113 technical specifications.
| Color | Black, Multiple |
| Connector Type A | Receptacle |
| Connector Type B | Wire Leads |
| Current Rating | 13A |
| Gender | Female |
| Jacket Material | PVC |
| Length | 3m |
| Mount | Panel |
| Number of Conductors | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | Brad Mini-Change 130013 |
| Shielding | Unshielded |
| Voltage Rating | 600V |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Individual |
| RoHS | Compliant |
Download the complete datasheet for Molex 1300130113 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.