
3-pole, 3-contact female circular receptacle connector with wire leads, featuring a straight, unshielded orientation and Crimp termination. Constructed with a copper alloy contact material and gold plating, it supports a 13A current rating and a 600V voltage rating. The PVC jacketed wire leads are 16AWG, 1-foot in length, and rated for operation between -20°C and 105°C. This panel/cable mount connector offers IP67, waterproof, and dust-tight ratings.
Molex 1300130135 technical specifications.
| Color | Multiple, Black |
| Connector Type A | Receptacle, Circular |
| Connector Type B | Wire Leads |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 13A |
| Gender | Female |
| Jacket Material | PVC |
| Length | 1foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Panel, Cable |
| Number of Conductors | 3 |
| Number of Contacts | 3 |
| Number of Poles | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | 130013 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Individual |
| RoHS | Compliant |
Download the complete datasheet for Molex 1300130135 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.