Molex 1300130443 technical specifications.
| Color | Multiple, Black |
| Connector Type A | Circular, Receptacle |
| Current Rating | 8A |
| Gender | Female |
| Jacket Material | PVC |
| Length | 12foot |
| Number of Conductors | 5 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Brad® Mini-Change® 130013 |
| Shielding | Unshielded |
| Voltage Rating | 600V |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Individual |
| RoHS | Compliant |
Download the complete datasheet for Molex 1300130443 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
