Molex 1300130448 technical specifications.
| Color | Black |
| Current Rating | 13A |
| Gender | Female |
| Jacket Material | PVC |
| Length | 2foot |
| Number of Conductors | 5 |
| Orientation | Straight |
| Packaging | Bulk |
| Series | 130013 |
| Voltage Rating | 600V |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 1300130448 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.