
Five-pole, straight circular connector featuring a male receptacle (Type A) and wire leads (Type B). This male connector, with copper alloy contacts plated in gold, supports a 5-conductor configuration and a 16AWG wire/cable gauge. Rated for 8A current and 600V voltage, it operates between -20°C and 105°C and offers IP67, waterproof, and dust-tight protection. Mountable on panels or cables, it utilizes crimp termination and has a 0.305m PVC jacket.
Molex 1300130493 technical specifications.
| Color | Black, Multiple |
| Connector Type A | Receptacle |
| Connector Type B | Wire Leads |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 8A |
| ELV | Compliant |
| Gender | Male |
| Jacket Material | PVC |
| Length | 0.305m |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 600.6kV |
| Mount | Panel, Cable |
| Number of Conductors | 5 |
| Number of Contacts | 5 |
| Number of Poles | 5 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | 130013 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Individual |
| RoHS | Compliant |
Download the complete datasheet for Molex 1300130493 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.