Six-pole, female connector assembly featuring a straight, cable-mount orientation. This 1-foot assembly utilizes 16AWG, individual wire conductors with a PVC jacket. It offers a current rating of 8A and a voltage rating of 600V, with a maximum operating temperature of 105°C. The copper alloy contacts are gold-plated for reliable connectivity and the assembly is rated IP67.
Molex 1300130567 technical specifications.
| Color | Multiple, Black |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 8A |
| Gender | Female |
| Jacket Material | PVC |
| Length | 1foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 6 |
| Number of Contacts | 6 |
| Number of Poles | 6 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67 |
| Series | 130013 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Individual |
| RoHS | Compliant |
Download the complete datasheet for Molex 1300130567 to view detailed technical specifications.
No datasheet is available for this part.