Molex 130014-0037 technical specifications.
| Gender | Female |
| Mount | Panel |
| Number of Cores | 7 |
| Orientation | Straight |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Molex 130014-0037 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.