Molex 130014-0042 technical specifications.
| Cable Type | UL 1015 |
| Wire Size | 16AWG |
| Connector Type A | Circular |
| Gender | F |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 105°C |
| Tradename | Mini-Change |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Molex 130014-0042 to view detailed technical specifications.
No datasheet is available for this part.