Molex 130014-0061 technical specifications.
| Gender | Female |
| Mount | Panel |
| Number of Cores | 8 |
| Orientation | Straight |
| RoHS | Compliant |
Download the complete datasheet for Molex 130014-0061 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
