Molex 1300140079 technical specifications.
| Color | Multiple |
| Connector Type A | Receptacle |
| Connector Type B | Wire Leads |
| Current Rating | 7A |
| Gender | Male |
| Jacket Material | PVC |
| Mount | Panel |
| Number of Conductors | 8 |
| Packaging | Bulk |
| Ratings | IP68, Waterproof, Dust Tight |
| Series | Brad Mini-Change 130014 |
| Shielding | Unshielded |
| Voltage Rating | 600V |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Individual |
| RoHS | Compliant |
Download the complete datasheet for Molex 1300140079 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.