Molex 130015-0033 technical specifications.
| Gender | Female |
| Mount | Cable |
| Number of Contacts | 10 |
| Number of Cores | 10 |
| Number of Poles | 10 |
| Orientation | Straight |
| Radiation Hardening | No |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 130015-0033 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.