10-conductor, 10-pole female receptacle circular connector with straight orientation and crimp termination. Features brass contacts with gold plating, rated for 7A current and 600V voltage. Includes 1-foot PVC jacketed wire leads (16AWG individual wire type) and offers IP68, IP67, waterproof, and dust-tight ratings. Operates within a -20°C to 105°C temperature range.
Molex 1300150024 technical specifications.
| Color | Multiple |
| Connector Type A | Receptacle |
| Connector Type B | Wire Leads |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 7A |
| Gender | Female |
| Jacket Material | PVC |
| Length | 1foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Cable |
| Number of Conductors | 10 |
| Number of Contacts | 10 |
| Number of Poles | 10 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP68, Waterproof, Dust Tight, IP67 |
| RoHS Compliant | Yes |
| Series | 130015 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Individual |
| RoHS | Compliant |
Download the complete datasheet for Molex 1300150024 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.