Molex 1300150049 technical specifications.
| Color | Multiple |
| Connector Type A | Receptacle, Circular, Plug |
| Connector Type B | Wire Leads |
| ELV | Compliant |
| Gender | Male |
| Mount | Panel |
| Number of Contacts | 10 |
| Number of Cores | 10 |
| Number of Poles | 10 |
| Orientation | Straight |
| Ratings | IP68, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Brad Mini-Change 130015 |
| Shielding | Unshielded |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Individual |
| RoHS | Compliant |
Download the complete datasheet for Molex 1300150049 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.