Molex 1300150109 technical specifications.
| Color | Multiple |
| Connector Type A | Receptacle, Circular |
| Gender | Male |
| Jacket Material | PVC |
| Length | 0.98foot |
| Number of Conductors | 19 |
| Number of Contacts | 19 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Brad® Mini-Change® 130015 |
| Shielding | Unshielded |
| Voltage Rating | 300V |
| Wire/Cable Type | Individual |
| RoHS | Compliant |
Download the complete datasheet for Molex 1300150109 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.