9-pin female receptacle circular connector with straight orientation, featuring gold-plated brass contacts and a 7A current rating. This panel/cable mount connector is designed for individual wire leads with a 16AWG gauge and PVC jacket, offering a 600V voltage rating and operating temperature range of -20°C to 105°C. Rated IP67 for waterproof and dust-tight protection, it is supplied in bulk packaging.
Molex 1300150117 technical specifications.
| Package/Case | 600 |
| Color | Multiple |
| Connector Type A | Receptacle |
| Connector Type B | Wire Leads |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 7A |
| Gender | Female |
| Jacket Material | PVC |
| Length | 1foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Cable |
| Number of Conductors | 9 |
| Number of Contacts | 9 |
| Number of Poles | 9 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | 130015 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Individual |
| RoHS | Compliant |
Download the complete datasheet for Molex 1300150117 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.