
9-pin male circular connector with straight orientation, featuring brass contacts with gold plating for 7A current and 600V voltage ratings. This receptacle connects to wire leads with a 16AWG gauge, insulated and jacketed in PVC, extending 1 foot. Designed for panel or cable mounting, it offers IP68 and IP67 waterproof and dust-tight ratings, with a maximum operating temperature of 105°C and strain relief.
Molex 1300150137 technical specifications.
| Color | Multiple |
| Connector Type A | Receptacle |
| Connector Type B | Wire Leads |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 7A |
| ELV | Compliant |
| Gender | Male |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 1foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Cable |
| Number of Conductors | 9 |
| Number of Contacts | 9 |
| Number of Cores | 9 |
| Number of Poles | 9 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP68, Waterproof, Dust Tight, IP67 |
| Reach SVHC Compliant | Unknown |
| Series | 130015 |
| Shielding | Unshielded |
| Strain Relief | Yes (With) |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Individual |
| RoHS | Compliant |
Download the complete datasheet for Molex 1300150137 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.