Molex 1300150138 technical specifications.
| Color | Multiple |
| Connector Type A | Receptacle |
| Connector Type B | Wire Leads |
| Mount | Panel |
| Ratings | IP68, Waterproof, Dust Tight |
| Series | Brad Mini-Change 130015 |
| Shielding | Unshielded |
| Wire/Cable Type | Individual |
| RoHS | Compliant |
Download the complete datasheet for Molex 1300150138 to view detailed technical specifications.
No datasheet is available for this part.