Molex 130017-0017 technical specifications.
| Contact Material | Brass |
| Contact Plating | Nickel, Gold |
| ELV | Compliant |
| Gender | Female |
| Halogen Free | Low Halogen |
| Number of Contacts | 4 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Molex 130017-0017 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.