
3-position, straight, male circular connector with screw termination. Features a nylon/polyamide body and shell, copper/copper alloy contacts with gold plating, and a 13A current rating. Operates within a -20°C to 80°C temperature range, offering 600V DC rated voltage and IP67 waterproof/dust-tight protection. Designed for free-hanging, cable mounting applications.
Molex 1300170008 technical specifications.
| Body Material | Nylon, Polyamide |
| Contact Gender | Male |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 13A |
| Gender | Male |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Free Hanging, Cable |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Cores | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| Series | Mini-Change |
| Shell Material | Plastic |
| Termination | Screw |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 1300170008 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.