
Four-position female receptacle connector featuring a straight, threaded interface for secure mating. Constructed with a copper alloy contact material and gold plating for optimal conductivity, this connector offers a 13A current rating and a 600V voltage rating. The black and silver nylon/polyamide body ensures durability, while IP67, waterproof, and dust-tight ratings provide environmental protection. Operating within a -20°C to 80°C temperature range, it is designed for free-hanging or cable mounting applications.
Molex 1300170015 technical specifications.
| Body Material | Nylon, Polyamide |
| Color | Black, Silver |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Copper |
| Current Rating | 13A |
| Gender | Receptacle |
| Halogen Free | Low Halogen |
| Length | 90mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Cores | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 130017 |
| Shell Material | Nylon |
| Strain Relief | No (Without) |
| Termination | Screw |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 1300170015 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
