Molex 130018-0217 technical specifications.
| Number of Ports | 1/1/1 |
| Product Length (mm) | 71.9 |
| Product Depth (mm) | 28.6 |
| Type | Mini-C |
| Contact Gender | SKT/PIN/SKT |
| Number of Contacts | 3/3/3 |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 105°C |
| Gender | F/M/F |
| Max Voltage Rating | 600VDC|600VAC |
| Max Current Rating | 10/ContactA |
| Cage Code | 1UX99 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 130018-0217 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.