Molex 1300190023 technical specifications.
| Current | 25A |
| Current Rating | 25A |
| ELV | Compliant |
| Gender | Female |
| Mount | Panel, Flanges |
| Number of Positions | 4 |
| Packaging | Bulk |
| Series | 130019 |
| Termination | Screw |
| Voltage Rating (AC) | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 1300190023 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.