Molex 1300230063 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| ELV | Compliant |
| Gender | Female |
| Mount | Cable |
| Number of Cores | 14 |
| Orientation | Right Angle |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Molex 1300230063 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.