Molex 1300240073 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 4A |
| Gender | Female |
| Insulation Material | PVC |
| Number of Conductors | 5 |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 130024 |
| Voltage Rating (AC) | 300V |
| RoHS | Compliant |
Download the complete datasheet for Molex 1300240073 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.