Molex 130025-0233 technical specifications.
| Cable Type | Mid |
| Wire Size | 16AWG |
| Connector Type A | Mini-C |
| Connector Type B | Mini-C |
| Gender | F-M |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| Jacket Material | Polyvinyl Chloride |
| Tradename | Brad®/Mini-Change® |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Molex 130025-0233 to view detailed technical specifications.
No datasheet is available for this part.