Molex 130027-0037 technical specifications.
| Cable Type | PVC |
| Wire Size | 22AWG |
| Connector Type A | Circular |
| Gender | M |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| Tradename | Micro-Change® |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 130027-0037 to view detailed technical specifications.
No datasheet is available for this part.