Molex 130028-0042 technical specifications.
| Package/Case | 457 |
| Contact Material | Copper |
| Contact Plating | Gold |
| Insulation Material | PVC |
| Length | 5m |
| Mount | Cable |
| Number of Contacts | 5 |
| Number of Cores | 5 |
| Orientation | Straight |
| Series | Mini-Change |
| RoHS | Compliant |
Download the complete datasheet for Molex 130028-0042 to view detailed technical specifications.
No datasheet is available for this part.