Molex 1300280104 technical specifications.
| Color | Grey |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 4A |
| ELV | Compliant |
| Gender | Male to Female |
| Jacket Material | PVC |
| Mount | Cable |
| Number of Conductors | 5 |
| Orientation | Right Angle |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 130028 |
| Voltage Rating (AC) | 250V |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 1300280104 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.