
Five-position, straight, female circular connector designed for free-hanging, cable mounting. Features a copper alloy contact material with gold plating for superior conductivity, rated for 8A current and 600V AC voltage. Constructed with a brass shell and nickel finish, this connector offers IP67, waterproof, and dust-tight ratings, operating within a temperature range of -20°C to 80°C. Termination is achieved via screw connections.
Molex 1300340005 technical specifications.
| Color | Black, Silver |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 8A |
| Gender | Female |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 5 |
| Number of Poles | 5 |
| Number of Positions | 5 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Brad® Mini-Change® 130034 |
| Shell Finish | Nickel |
| Shell Material | Brass |
| Termination | Screw |
| Voltage Rating (AC) | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 1300340005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
