Molex 1300340007 technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 4A |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging |
| Number of Positions | 5 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Brad® Micro-Change® (M12) |
| Shell Material | Nylon |
| Termination | Screw |
| Voltage Rating | 36V |
| RoHS | Compliant |
Download the complete datasheet for Molex 1300340007 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.