Molex 1300350013 technical specifications.
| Body Orientation | Right Angle |
| Number of Terminals | 5 |
| Number of Ports | 1 |
| Product Weight (g) | 9.52 |
| Type | Circular |
| Contact Gender | F |
| Number of Contacts | 5 |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| Max Voltage Rating | 50V |
| Max Current Rating | 8/ContactA |
| Tradename | Mini-Change® |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Molex 1300350013 to view detailed technical specifications.
No datasheet is available for this part.