Molex 1300350057 technical specifications.
| Contact Gender | Female to Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 8A |
| Housing Color | Grey |
| Insulation Material | TPE |
| Length | 72mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 5 |
| Orientation | Tee Style |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 130035 |
| Shielding | Unshielded |
| Termination | Screw |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 1300350057 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.