Molex 1300350072 technical specifications.
| ELV | Compliant |
| Housing Color | Grey |
| Insulation Material | TPE |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Free Hanging |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | Brad DeviceNet 130035 |
| Shielding | Unshielded |
| Voltage Rating (AC) | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 1300350072 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.