Molex 1300390072 technical specifications.
| Body Orientation | Straight |
| Number of Terminals | 5 |
| Number of Ports | 1 |
| Product Length (mm) | 57.2 |
| Product Diameter (mm) | 25.4 |
| Product Weight (g) | 65.65 |
| Type | Mini-C |
| Contact Gender | SKT |
| Number of Contacts | 5 |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 60°C |
| Gender | F |
| Max Voltage Rating | 50VDC|50VAC |
| Max Current Rating | 8/ContactA |
| Tradename | Mini-Change® |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Molex 1300390072 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.