Molex 1300390386 technical specifications.
| Body Orientation | Straight |
| Number of Terminals | 5 |
| Number of Ports | 1 |
| Product Weight (g) | 12.15 |
| Type | Circular |
| Contact Gender | F |
| Number of Contacts | 5 |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 60°C |
| Max Voltage Rating | 30V |
| Max Current Rating | 4/ContactA |
| Tradename | Micro-Change® |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Molex 1300390386 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.