Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 1300390391 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Rating | 4A |
| Housing Color | Black |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -29°C |
| Mount | Free Hanging |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | Brad DeviceNet 130039 |
| Shielding | Unshielded |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 1300390391 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.