Molex 130048-0145 technical specifications.
| Cable Type | Cord Set |
| Wire Size | 22AWG |
| Connector Type A | M12 Circular |
| Connector Type B | M12 Circular |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 75°C |
| Tradename | Micro-Change® |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 130048-0145 to view detailed technical specifications.
No datasheet is available for this part.