Molex 1300480126 technical specifications.
| Connector Type A | M12, Receptacle |
| Connector Type B | M12, Receptacle |
| Contact Material | Brass |
| Contact Plating | Nickel, Gold |
| Current Rating | 1.5A |
| Gender | Male to Male |
| Jacket Material | PVC |
| Length | 5m |
| Mount | Free Hanging |
| Number of Conductors | 4 |
| Orientation | Straight |
| Package Quantity | 24 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | No |
| Series | Brad Micro-Change 130048 |
| Shielding | Shielded |
| Voltage Rating | 30V |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Round |
| RoHS | Not CompliantNo |
Download the complete datasheet for Molex 1300480126 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.