Molex 1300480193 technical specifications.
| Connector Type A | M12 |
| Connector Type B | M12 |
| Current Rating | 1.5A |
| Gender | Male to Female |
| Jacket Material | PVC |
| Length | 0.2m |
| Number of Conductors | 4 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 130048 |
| Voltage Rating | 30V |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 1300480193 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.