Molex 130050-0122 technical specifications.
| Color | Black |
| Connector Type A | RJ45 |
| Connector Type B | RJ45 |
| Current Rating | 1.5A |
| Gender | Male to Male |
| Jacket Material | PUR |
| Length | 1m |
| Number of Conductors | 8 |
| Orientation | Straight |
| Series | 130050 |
| DC Rated Voltage | 125V |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 130050-0122 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.